
CCSSTR6269-X | |
|---|---|
DigiKey Part Number | 298-CCSSTR6269-X-ND |
Manufacturer | |
Manufacturer Product Number | CCSSTR6269-X |
Description | CBL CLAMP CLEAT NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Stainless Steel (SS) | |
Color | Natural | |
Length | 6.500" (165.10mm) | |
Width | 2.480" (62.99mm) | |
Height | 5.710" (145.03mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 766,49000 Kč | 2 766,49 Kč |
| 10 | 2 571,70900 Kč | 25 717,09 Kč |
| Unit Price without VAT: | 2 766,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 347,45290 Kč |

