
CCS50-S8-M | |
|---|---|
DigiKey Part Number | 298-14278-ND |
Manufacturer | |
Manufacturer Product Number | CCS50-S8-M |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.600" (15.24mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,61160 Kč | 90,29 Kč |
| 50 | 3,53180 Kč | 176,59 Kč |
| 100 | 3,45840 Kč | 345,84 Kč |
| 250 | 3,35968 Kč | 839,92 Kč |
| 500 | 3,28744 Kč | 1 643,72 Kč |
| 1 000 | 3,21689 Kč | 3 216,89 Kč |
| 3 000 | 3,10791 Kč | 9 323,73 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


