


CCS31-S8-M0 | |
|---|---|
DigiKey Part Number | 298-19654-ND |
Manufacturer | |
Manufacturer Product Number | CCS31-S8-M0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.310" (7.87mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.490" (12.45mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 5,23280 Kč | 130,82 Kč |
| 50 | 5,11940 Kč | 255,97 Kč |
| 100 | 5,00800 Kč | 500,80 Kč |
| 250 | 4,86732 Kč | 1 216,83 Kč |
| 500 | 4,76234 Kč | 2 381,17 Kč |
| 1 000 | 4,66009 Kč | 4 660,09 Kč |
| 3 000 | 4,50190 Kč | 13 505,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

