Cable Clip, P-Type Natural Fastener 0.120" (3.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS12-S8-C

DigiKey Part Number
298-1120-ND
Manufacturer
Manufacturer Product Number
CCS12-S8-C
Description
CBL CLIP P-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 0.120" (3.05mm)
Datasheet
 Datasheet
EDA/CAD Models
CCS12-S8-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
-
Opening Size
0.120" (3.05mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.370" (9.40mm)
Height
-
Panel Hole Size
0.167" (4.24mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
0.330" (8.38mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 675
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,74000 Kč67,40 Kč
256,55120 Kč163,78 Kč
506,41280 Kč320,64 Kč
1006,27630 Kč627,63 Kč
3006,06423 Kč1 819,27 Kč
5005,96806 Kč2 984,03 Kč
1 0005,83954 Kč5 839,54 Kč
2 5005,67374 Kč14 184,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč