
CCPL1H1619-X | |
|---|---|
DigiKey Part Number | 298-CCPL1H1619-X-ND |
Manufacturer | |
Manufacturer Product Number | CCPL1H1619-X |
Description | CBL CLAMP CLEAT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Polymer | |
Color | Black | |
Length | 2.000" (50.80mm) | |
Width | 1.700" (43.18mm) | |
Height | 1.340" (34.04mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,21000 Kč | 972,21 Kč |
| 10 | 904,06900 Kč | 9 040,69 Kč |
| 25 | 878,22040 Kč | 21 955,51 Kč |
| 50 | 859,12480 Kč | 42 956,24 Kč |
| 100 | 840,41980 Kč | 84 041,98 Kč |
| 250 | 816,27120 Kč | 204 067,80 Kč |
| 500 | 798,43342 Kč | 399 216,71 Kč |
| 1 000 | 780,95930 Kč | 780 959,30 Kč |
| 2 500 | 758,40308 Kč | 1 896 007,70 Kč |
| Unit Price without VAT: | 972,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,37410 Kč |

