
CCH19-S10-M | |
---|---|
DigiKey Part Number | 298-14236-ND |
Manufacturer | |
Manufacturer Product Number | CCH19-S10-M |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.190" (4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.420" (10.67mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 5,56200 Kč | 55,62 Kč |
25 | 5,40760 Kč | 135,19 Kč |
50 | 5,29500 Kč | 264,75 Kč |
100 | 5,18040 Kč | 518,04 Kč |
250 | 5,03336 Kč | 1 258,34 Kč |
500 | 4,92504 Kč | 2 462,52 Kč |
1 000 | 4,81902 Kč | 4 819,02 Kč |
3 000 | 4,65544 Kč | 13 966,32 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |