Box White, Off Cover Included 6.700" L x 4.730" W (170.18mm x 120.14mm) X 1.810" (45.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBXF12IW-AY

DigiKey Part Number
298-15944-ND
Manufacturer
Manufacturer Product Number
CBXF12IW-AY
Description
BOX WHT 6.7"L X 4.73"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box White, Off Cover Included 6.700" L x 4.730" W (170.18mm x 120.14mm) X 1.810" (45.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.700" L x 4.730" W (170.18mm x 120.14mm)
Height
1.810" (45.97mm)
Area (L x W)
31.7in² (204cm²)
Design
Cover Included
Material
-
Color
White, Off
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1812,41000 Kč812,41 Kč
10755,55000 Kč7 555,50 Kč
25733,94720 Kč18 348,68 Kč
50717,99720 Kč35 899,86 Kč
100702,37470 Kč70 237,47 Kč
250682,21244 Kč170 553,11 Kč
500667,31896 Kč333 659,48 Kč
1 000652,72346 Kč652 723,46 Kč
2 500633,88939 Kč1 584 723,48 Kč
Manufacturers Standard Package
Unit Price without VAT:812,41000 Kč
Unit Price with VAT:983,01610 Kč