
CADIN1BL | |
|---|---|
DigiKey Part Number | 298-12466-ND |
Manufacturer | |
Manufacturer Product Number | CADIN1BL |
Description | MINI-COM DIN RAIL MOUNT ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box Black |
Datasheet | Datasheet |
Category | Features Label Cover/Holder with Labels |
Manufacturer Panduit Corp | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Series | Length 1.894" (48.10mm) |
Packaging Bulk | Width 0.748" (19.00mm) |
Part Status Active | Depth 1.602" (40.70mm) |
Type Mounting Box | Material Plastic |
Number of Ports 1 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,29000 Kč | 679,29 Kč |
| 10 | 631,68300 Kč | 6 316,83 Kč |
| 25 | 613,64560 Kč | 15 341,14 Kč |
| 50 | 600,32020 Kč | 30 016,01 Kč |
| 100 | 587,26790 Kč | 58 726,79 Kč |
| 250 | 570,41824 Kč | 142 604,56 Kč |
| 500 | 557,97020 Kč | 278 985,10 Kč |
| 1 000 | 545,77813 Kč | 545 778,13 Kč |
| 2 500 | 530,04017 Kč | 1 325 100,43 Kč |
| Unit Price without VAT: | 679,29000 Kč |
|---|---|
| Unit Price with VAT: | 821,94090 Kč |




