
CADIN1BL-S | |
|---|---|
DigiKey Part Number | 298-CADIN1BL-S-ND |
Manufacturer | |
Manufacturer Product Number | CADIN1BL-S |
Description | SHIELDED DIN RAIL MOUNT ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Black | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.890" (48.01mm) | |
Width | 0.750" (19.05mm) | |
Depth | 1.600" (40.64mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,56000 Kč | 857,56 Kč |
| 10 | 797,37800 Kč | 7 973,78 Kč |
| 25 | 774,58280 Kč | 19 364,57 Kč |
| 50 | 757,74640 Kč | 37 887,32 Kč |
| 100 | 741,25250 Kč | 74 125,25 Kč |
| 250 | 719,96600 Kč | 179 991,50 Kč |
| 500 | 704,24184 Kč | 352 120,92 Kč |
| 1 000 | 688,84086 Kč | 688 840,86 Kč |
| 2 500 | 668,95319 Kč | 1 672 382,97 Kč |
| Unit Price without VAT: | 857,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,64760 Kč |


