
C4LG6 | |
|---|---|
DigiKey Part Number | 298-C4LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | C4LG6 |
Description | COVER DUCT PVC GRAY 4"W X 23" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 23.000" (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 23.000" (584.20mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 194,37800 Kč | 1 943,78 Kč |
| 25 | 188,83920 Kč | 4 720,98 Kč |
| 50 | 184,75300 Kč | 9 237,65 Kč |
| 100 | 180,75080 Kč | 18 075,08 Kč |
| 250 | 175,58696 Kč | 43 896,74 Kč |
| 500 | 171,77246 Kč | 85 886,23 Kč |
| 1 000 | 168,03608 Kč | 168 036,08 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |



