
C3LG6 | |
|---|---|
DigiKey Part Number | 298-C3LG6-19-ND |
Manufacturer | |
Manufacturer Product Number | C3LG6 |
Description | COVER DUCT PVC GRAY 3"W X 19" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 19.000" (482.60mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 141,40100 Kč | 1 414,01 Kč |
| 25 | 137,37720 Kč | 3 434,43 Kč |
| 50 | 134,40400 Kč | 6 720,20 Kč |
| 100 | 131,49580 Kč | 13 149,58 Kč |
| 250 | 127,74428 Kč | 31 936,07 Kč |
| 500 | 124,97212 Kč | 62 486,06 Kč |
| 1 000 | 122,25645 Kč | 122 256,45 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |



