
C300X100YJT | |
|---|---|
DigiKey Part Number | 298-18200-ND |
Manufacturer | |
Manufacturer Product Number | C300X100YJT |
Description | LABEL THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,99708 Kč | 4 992,70 Kč |
| 5 000 | 1,95416 Kč | 9 770,80 Kč |
| 7 500 | 1,92941 Kč | 14 470,58 Kč |
| 12 500 | 1,89869 Kč | 23 733,62 Kč |
| 17 500 | 1,87871 Kč | 32 877,43 Kč |
| 25 000 | 1,85774 Kč | 46 443,50 Kč |
| Unit Price without VAT: | 1,99708 Kč |
|---|---|
| Unit Price with VAT: | 2,41647 Kč |



