
C252X030FJJ | |
|---|---|
DigiKey Part Number | 298-20877-ND |
Manufacturer | |
Manufacturer Product Number | C252X030FJJ |
Description | LABEL NETWORK ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin (PO) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 2.520" (64.01mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin (PO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 25 | 6,60120 Kč | 165,03 Kč |
| 50 | 6,45820 Kč | 322,91 Kč |
| 100 | 6,31920 Kč | 631,92 Kč |
| 250 | 6,13988 Kč | 1 534,97 Kč |
| 500 | 6,00768 Kč | 3 003,84 Kč |
| 1 000 | 5,87842 Kč | 5 878,42 Kč |
| 5 000 | 5,58831 Kč | 27 941,55 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


