
C100X050YPT | |
---|---|
DigiKey Part Number | 298-19626-ND |
Manufacturer | |
Manufacturer Product Number | C100X050YPT |
Description | LABEL COMPONENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,56112 Kč | 5 611,20 Kč |
20 000 | 0,54906 Kč | 10 981,20 Kč |
30 000 | 0,54211 Kč | 16 263,30 Kč |
50 000 | 0,53349 Kč | 26 674,50 Kč |
70 000 | 0,52788 Kč | 36 951,60 Kč |
100 000 | 0,52200 Kč | 52 200,00 Kč |
250 000 | 0,50717 Kč | 126 792,50 Kč |
500 000 | 0,49622 Kč | 248 110,00 Kč |
1 000 000 | 0,48550 Kč | 485 500,00 Kč |
Unit Price without VAT: | 0,56112 Kč |
---|---|
Unit Price with VAT: | 0,67896 Kč |