
C100X050YJJ | |
|---|---|
DigiKey Part Number | 298-12179-ND |
Manufacturer | |
Manufacturer Product Number | C100X050YJJ |
Description | LABEL POLY WHITE 1" X .50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 0.500" W x 1.000" L (12.70mm x 25.40mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.500" W x 1.000" L (12.70mm x 25.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20627 Kč | 12 062,70 Kč |
| 20 000 | 1,18030 Kč | 23 606,00 Kč |
| 30 000 | 1,16535 Kč | 34 960,50 Kč |
| 50 000 | 1,14678 Kč | 57 339,00 Kč |
| 70 000 | 1,13470 Kč | 79 429,00 Kč |
| 100 000 | 1,12203 Kč | 112 203,00 Kč |
| Unit Price without VAT: | 1,20627 Kč |
|---|---|
| Unit Price with VAT: | 1,45959 Kč |


