Die Cut Polyamide (PA) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C100X025KBT

DigiKey Part Number
298-20831-ND
Manufacturer
Manufacturer Product Number
C100X025KBT
Description
LABEL COMPONENT ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
White
Length
1.000" (25.40mm)
Width
0.250" (6.35mm) 1/4"
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA)
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0001,81011 Kč18 101,10 Kč
20 0001,77110 Kč35 422,00 Kč
30 0001,74865 Kč52 459,50 Kč
50 0001,72075 Kč86 037,50 Kč
70 0001,70261 Kč119 182,70 Kč
100 0001,68358 Kč168 358,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,81011 Kč
Unit Price with VAT:2,19023 Kč