
C075X025YJT | |
|---|---|
DigiKey Part Number | 298-18153-ND |
Manufacturer | |
Manufacturer Product Number | C075X025YJT |
Description | LABEL POLY WHT 0.25" W X 0.75" L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TDP43MY, TDP42HY | |
Applications | Component | |
Color - Background | White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.250" (6.35mm) 1/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Label Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23451 Kč | 2 345,10 Kč |
| 20 000 | 0,22948 Kč | 4 589,60 Kč |
| 30 000 | 0,22658 Kč | 6 797,40 Kč |
| 50 000 | 0,22298 Kč | 11 149,00 Kč |
| 70 000 | 0,22064 Kč | 15 444,80 Kč |
| 100 000 | 0,21819 Kč | 21 819,00 Kč |
| Unit Price without VAT: | 0,23451 Kč |
|---|---|
| Unit Price with VAT: | 0,28376 Kč |


