
C060X020KBT | |
|---|---|
DigiKey Part Number | 298-20819-ND |
Manufacturer | |
Manufacturer Product Number | C060X020KBT |
Description | LABEL POLY WHT 0.2" W X 0.6" L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TDP43MY, TDP42HY | |
Applications | Component | |
Color - Background | White | |
Length | 0.600" (15.24mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyamide | |
Label Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,33904 Kč | 13 390,40 Kč |
| 20 000 | 1,31020 Kč | 26 204,00 Kč |
| 30 000 | 1,29361 Kč | 38 808,30 Kč |
| 50 000 | 1,27299 Kč | 63 649,50 Kč |
| 70 000 | 1,25957 Kč | 88 169,90 Kč |
| 100 000 | 1,24550 Kč | 124 550,00 Kč |
| Unit Price without VAT: | 1,33904 Kč |
|---|---|
| Unit Price with VAT: | 1,62024 Kč |


