Cover - Wire Duct, Snap In with Protective Film White 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C.75WH6-F

DigiKey Part Number
298-18146-ND
Manufacturer
Manufacturer Product Number
C.75WH6-F
Description
DUCT COVER PROTECTIVE FILM 6'
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In with Protective Film White 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cover - Wire Duct, Snap In with Protective Film
For Use With/Related Products
Panduit Duct - Slotted and Solid - Types F.75X, FS.75X and G.75X
Height
0.240" (6.10mm)
Width
0.940" (23.88mm)
Length
72.000" (182.80mm, 6.00')
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,33000 Kč259,33 Kč
Manufacturers Standard Package
Unit Price without VAT:259,33000 Kč
Unit Price with VAT:313,78930 Kč