
C.75BL6 | |
|---|---|
DigiKey Part Number | 298-20816-ND |
Manufacturer | |
Manufacturer Product Number | C.75BL6 |
Description | COVER DUCT PVC BLK .75" X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted and Solid - Types F.75X, FS.75X and G.75X | |
Height | 0.240" (6.10mm) | |
Width | 0.940" (23.88mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 217,87500 Kč | 2 178,75 Kč |
| 25 | 211,66840 Kč | 5 291,71 Kč |
| 50 | 207,09060 Kč | 10 354,53 Kč |
| 120 | 201,43733 Kč | 24 172,48 Kč |
| 360 | 194,55056 Kč | 70 038,20 Kč |
| 600 | 191,42337 Kč | 114 854,02 Kč |
| 1 080 | 187,88427 Kč | 202 915,01 Kč |
| 2 520 | 182,88966 Kč | 460 881,94 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |


