
C.75BL6-F | |
|---|---|
DigiKey Part Number | C.75BL6-F-ND |
Manufacturer | |
Manufacturer Product Number | C.75BL6-F |
Description | DUCT COVER PROTECTIVE FILM 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted and Solid - Types F.75X, FS.75X and G.75X | |
Height | 0.240" (6.10mm) | |
Width | 0.940" (23.88mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 240,04900 Kč | 4 800,98 Kč |
| Unit Price without VAT: | 240,04900 Kč |
|---|---|
| Unit Price with VAT: | 290,45929 Kč |


