


BT6LH-C0 | |
|---|---|
DigiKey Part Number | 298-12172-ND |
Manufacturer | |
Manufacturer Product Number | BT6LH-C0 |
Description | CBL TIE LOCKING BLK 120LB 1.767' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.00" (152.40mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.767' (538.48mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 21.25" | Shelf Life 48 Months |
Bundle Diameter 6.00" (152.40mm) | Shelf Life Start Date of Manufacture |
Width 0.275" (7.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,92310 Kč | 2 792,31 Kč |
| 200 | 27,27955 Kč | 5 455,91 Kč |
| 300 | 26,90753 Kč | 8 072,26 Kč |
| 500 | 26,44530 Kč | 13 222,65 Kč |
| 700 | 26,14371 Kč | 18 300,60 Kč |
| 1 000 | 25,82691 Kč | 25 826,91 Kč |
| Unit Price without VAT: | 27,92310 Kč |
|---|---|
| Unit Price with VAT: | 33,78695 Kč |


