


BT4S-M39 | |
|---|---|
DigiKey Part Number | 298-20808-ND |
Manufacturer | |
Manufacturer Product Number | BT4S-M39 |
Description | CBL TIE LOCKING NAT 50LB 1.260' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.260' (384.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,74055 Kč | 10 740,55 Kč |
| Unit Price without VAT: | 10,74055 Kč |
|---|---|
| Unit Price with VAT: | 12,99607 Kč |



