

BT3S-M300 | |
---|---|
DigiKey Part Number | 298-20803-ND |
Manufacturer | |
Manufacturer Product Number | BT3S-M300 |
Description | CBL TIE LOCKING BLACK 50LB 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 11,56100 Kč | 115,61 Kč |
25 | 11,22320 Kč | 280,58 Kč |
50 | 10,97320 Kč | 548,66 Kč |
100 | 10,72330 Kč | 1 072,33 Kč |
250 | 10,40000 Kč | 2 600,00 Kč |
500 | 10,16046 Kč | 5 080,23 Kč |
1 000 | 9,92550 Kč | 9 925,50 Kč |
3 000 | 9,56125 Kč | 28 683,75 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |