


BT3LH-L0 | |
|---|---|
DigiKey Part Number | 298-12167-ND |
Manufacturer | |
Manufacturer Product Number | BT3LH-L0 |
Description | CBL TIE LOCKING BLK 120LB 11.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 0.983' (299.72mm, 11.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 22,27480 Kč | 556,87 Kč |
| 50 | 21,76660 Kč | 1 088,33 Kč |
| 100 | 21,26890 Kč | 2 126,89 Kč |
| 250 | 20,62424 Kč | 5 156,06 Kč |
| 500 | 20,14590 Kč | 10 072,95 Kč |
| 1 000 | 19,67660 Kč | 19 676,60 Kč |
| 2 500 | 19,06854 Kč | 47 671,35 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



