


BT3I-M0 | |
|---|---|
DigiKey Part Number | 298-10476-ND |
Manufacturer | |
Manufacturer Product Number | BT3I-M0 |
Description | CBL TIE LOCKING BLK 40LB 11.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.937' (285.75mm, 11.25") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 11.25" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.141" (3.58mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T40I0M4 | HellermannTyton | 3 000 | 1436-1545-ND | 0,19969 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,84934 Kč | 6 849,34 Kč |
| 2 000 | 6,69060 Kč | 13 381,20 Kč |
| 3 000 | 6,59911 Kč | 19 797,33 Kč |
| 5 000 | 6,48515 Kč | 32 425,75 Kč |
| 7 000 | 6,41087 Kč | 44 876,09 Kč |
| 10 000 | 6,33281 Kč | 63 328,10 Kč |
| Unit Price without VAT: | 6,84934 Kč |
|---|---|
| Unit Price with VAT: | 8,28770 Kč |



