Standard, Locking Natural 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Panduit Premium Cable Ties

BT3I-M

DigiKey Part Number
298-10475-ND
Manufacturer
Manufacturer Product Number
BT3I-M
Description
CBL TIE LOCKING NAT 40LB 11.25"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.25"
Bundle Diameter
3.00" (76.20mm)
Width
0.141" (3.58mm)
Length - Actual
0.937' (285.75mm, 11.25")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,86671 Kč4 866,71 Kč
2 0004,75437 Kč9 508,74 Kč
3 0004,68962 Kč14 068,86 Kč
5 0004,60889 Kč23 044,45 Kč
7 0004,55630 Kč31 894,10 Kč
10 0004,50105 Kč45 010,50 Kč
25 0004,36137 Kč109 034,25 Kč
50 0004,25787 Kč212 893,50 Kč
100 0004,15620 Kč415 620,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,86671 Kč
Unit Price with VAT:5,88872 Kč