BTSeries-M39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BTSeries-M39
Panduit Premium Cable Ties

BT2S-M39

DigiKey Part Number
298-12166-ND
Manufacturer
Manufacturer Product Number
BT2S-M39
Description
CBL TIE LOCKING NATURAL 50LB 8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
BT2S-M39 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.185" (4.70mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 794
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,64200 Kč36,42 Kč
253,53640 Kč88,41 Kč
503,45640 Kč172,82 Kč
1003,37850 Kč337,85 Kč
2503,27876 Kč819,69 Kč
5003,20424 Kč1 602,12 Kč
1 0003,13119 Kč3 131,19 Kč
3 0003,01773 Kč9 053,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč