

BT2S-M300 | |
|---|---|
DigiKey Part Number | 298-12165-ND |
Manufacturer | |
Manufacturer Product Number | BT2S-M300 |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | BT2S-M300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 4,43700 Kč | 44,37 Kč |
| 25 | 4,30760 Kč | 107,69 Kč |
| 50 | 4,20760 Kč | 210,38 Kč |
| 100 | 4,11600 Kč | 411,60 Kč |
| 250 | 3,99268 Kč | 998,17 Kč |
| 500 | 3,90146 Kč | 1 950,73 Kč |
| 1 000 | 3,81210 Kč | 3 812,10 Kč |
| 3 000 | 3,67372 Kč | 11 021,16 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |




