


BT1.5I-M39 | |
|---|---|
DigiKey Part Number | 298-19607-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5I-M39 |
Description | CBL TIE LOCKING NAT 40LB 6.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.508' (154.94mm, 6.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 6" | Shelf Life 48 Months |
Bundle Diameter 1.50" (38.10mm) | Shelf Life Start Date of Manufacture |
Width 0.141" (3.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 50 | 3,39320 Kč | 169,66 Kč |
| 100 | 3,31770 Kč | 331,77 Kč |
| 250 | 3,21772 Kč | 804,43 Kč |
| 500 | 3,14508 Kč | 1 572,54 Kč |
| 1 000 | 3,07327 Kč | 3 073,27 Kč |
| 3 000 | 2,96191 Kč | 8 885,73 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



