Standard, Locking Black 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Panduit Premium Cable Ties

BT1.5I-C0

DigiKey Part Number
298-1081-ND
Manufacturer
Manufacturer Product Number
BT1.5I-C0
Description
CBL TIE LOCKING BLACK 40LB 6.10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.50" (38.10mm)
Width
0.141" (3.58mm)
Length - Actual
0.508' (154.94mm, 6.10")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 606
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,67700 Kč66,77 Kč
256,48400 Kč162,10 Kč
506,33720 Kč316,86 Kč
1006,19230 Kč619,23 Kč
3005,97043 Kč1 791,13 Kč
5005,86936 Kč2 934,68 Kč
1 0005,73455 Kč5 734,55 Kč
2 5005,55977 Kč13 899,43 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč