Rack Bonding Stud 12.000" (304.80mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS101245

DigiKey Part Number
298-14217-ND
Manufacturer
Manufacturer Product Number
BS101245
Description
BONDING STUD 12.000" LENGTH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rack Bonding Stud 12.000" (304.80mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Panduit Corp
Accessory Type
Bonding Stud
Series
Features
12.000" (304.80mm) Length
Packaging
Bulk
For Use With/Related Products
Cabinet Racks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 760,25000 Kč3 760,25 Kč
103 495,38200 Kč34 953,82 Kč
253 394,90840 Kč84 872,71 Kč
503 320,68780 Kč166 034,39 Kč
1003 247,97090 Kč324 797,09 Kč
2503 154,09740 Kč788 524,35 Kč
5003 084,76036 Kč1 542 380,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 760,25000 Kč
Unit Price with VAT:4 549,90250 Kč