
BFS100X2000 | |
---|---|
DigiKey Part Number | BFS100X2000-ND |
Manufacturer | |
Manufacturer Product Number | BFS100X2000 |
Description | TAPE SINGLE COATED BLK 4"X2.78YD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic Adhesive Black 4.00" (101.60mm) X 8.33' (2.54m) 2.78 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Vinyl | |
Thickness | 0.0630" (63.0 mils, 1.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 8.33' (2.54m) 2.78 yds | |
Color | Black | |
Usage | Sealing | |
Temperature Range | 50°F ~ 158°F (10°C ~ 70°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 586,51000 Kč | 3 586,51 Kč |
Unit Price without VAT: | 3 586,51000 Kč |
---|---|
Unit Price with VAT: | 4 339,67710 Kč |