BEC75-A-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEC75-A-T

DigiKey Part Number
298-19597-ND
Manufacturer
Manufacturer Product Number
BEC75-A-T
Description
CBL CLIP WIRE SADDLE ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Adhesive 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Side Entry
Opening Size
0.750" (19.05mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.460" (37.08mm)
Width
1.490" (37.85mm)
Height
0.890" (22.61mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
1040,22700 Kč402,27 Kč
2539,09400 Kč977,35 Kč
5038,25200 Kč1 912,60 Kč
20036,62070 Kč7 324,14 Kč
40035,82973 Kč14 331,89 Kč
60035,37453 Kč21 224,72 Kč
1 00034,80870 Kč34 808,70 Kč
2 60033,77335 Kč87 810,71 Kč
Manufacturers Standard Package
Unit Price without VAT:43,15000 Kč
Unit Price with VAT:52,21150 Kč