Cable Clip, C-Type - Paired Strip Natural Adhesive 0.380" (9.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC38-AT-M

DigiKey Part Number
298-19593-ND
Manufacturer
Manufacturer Product Number
ACC38-AT-M
Description
CBL CLIP C-TYPE PAIRED STRIP ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type - Paired Strip Natural Adhesive 0.380" (9.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type - Paired Strip
Type Attributes
-
Opening Size
0.380" (9.65mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Height
0.400" (10.16mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Acrylic Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 035
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
219,32000 Kč38,64 Kč
1018,33100 Kč183,31 Kč
2617,78385 Kč462,38 Kč
5017,42000 Kč871,00 Kč
10017,04620 Kč1 704,62 Kč
50016,20626 Kč8 103,13 Kč
1 00015,85643 Kč15 856,43 Kč
5 00015,07161 Kč75 358,05 Kč
10 00014,74509 Kč147 450,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč