
ACC38-A-C | |
|---|---|
DigiKey Part Number | 298-1376-ND |
Manufacturer | |
Manufacturer Product Number | ACC38-A-C |
Description | CBL CLIP C-TYPE PAIRED STRIP ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type - Paired Strip Natural Adhesive 0.380" (9.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type - Paired Strip | |
Type Attributes | - | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.400" (10.16mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 23,62500 Kč | 47,25 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 26 | 21,76538 Kč | 565,90 Kč |
| 50 | 21,32140 Kč | 1 066,07 Kč |
| 100 | 20,86150 Kč | 2 086,15 Kč |
| 500 | 19,83304 Kč | 9 916,52 Kč |
| 1 000 | 19,40467 Kč | 19 404,67 Kč |
| 5 000 | 18,44380 Kč | 92 219,00 Kč |
| 10 000 | 18,04390 Kč | 180 439,00 Kč |
| Unit Price without VAT: | 23,62500 Kč |
|---|---|
| Unit Price with VAT: | 28,58625 Kč |



