Cable Clip, C-Type Black Adhesive 0.190" (4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC19-A-C20

DigiKey Part Number
298-12106-ND
Manufacturer
Manufacturer Product Number
ACC19-A-C20
Description
CBL CLIP C-TYPE BLACK ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Adhesive 0.190" (4.83mm)
Datasheet
 Datasheet
EDA/CAD Models
ACC19-A-C20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
-
Opening Size
0.190" (4.83mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.630" (16.00mm)
Width
0.760" (19.30mm)
Height
0.250" (6.35mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 011
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1024,63100 Kč246,31 Kč
2523,94600 Kč598,65 Kč
5023,42960 Kč1 171,48 Kč
10022,92350 Kč2 292,35 Kč
30022,14590 Kč6 643,77 Kč
50021,79256 Kč10 896,28 Kč
1 00021,32158 Kč21 321,58 Kč
2 50020,71411 Kč51 785,28 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč