


ABMT-S6-C | |
|---|---|
DigiKey Part Number | 298-12103-ND |
Manufacturer | |
Manufacturer Product Number | ABMT-S6-C |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABMT-S6-C Models |
Category | Mounting Type Screw, #6 (M3) |
Manufacturer Panduit Corp | Size / Dimension 1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm) |
Series | For Use With/Related Products HTL/HLS Tak-Ty® Hook and Loop Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 10 | 61,75300 Kč | 617,53 Kč |
| 25 | 60,00560 Kč | 1 500,14 Kč |
| 50 | 58,71240 Kč | 2 935,62 Kč |
| 100 | 57,44650 Kč | 5 744,65 Kč |
| 300 | 55,49093 Kč | 16 647,28 Kč |
| 500 | 54,60304 Kč | 27 301,52 Kč |
| 1 000 | 53,42053 Kč | 53 420,53 Kč |
| 2 500 | 51,89374 Kč | 129 734,35 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |

