


ABMT-A-C | |
|---|---|
DigiKey Part Number | 298-12190-ND |
Manufacturer | |
Manufacturer Product Number | ABMT-A-C |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive, Screw, #6 (M3) |
Manufacturer Panduit Corp | Size / Dimension 1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm) |
Series | For Use With/Related Products HTL/HLS Tak-Ty® Hook and Loop Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 64,11000 Kč | 641,10 Kč |
| 25 | 62,29960 Kč | 1 557,49 Kč |
| 50 | 60,95220 Kč | 3 047,61 Kč |
| 100 | 59,63840 Kč | 5 963,84 Kč |
| 300 | 57,60847 Kč | 17 282,54 Kč |
| 500 | 56,68650 Kč | 28 343,25 Kč |
| 1 000 | 55,45832 Kč | 55 458,32 Kč |
| 2 500 | 53,87334 Kč | 134 683,35 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |

