


ABMM-D | |
|---|---|
DigiKey Part Number | 298-12102-ND |
Manufacturer | |
Manufacturer Product Number | ABMM-D |
Description | CABLE TIE HOLDER QUAD WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-D Models |
Category | For Use With/Related Products M, I Ties |
Manufacturer Panduit Corp | Material ABS |
Packaging Bulk | Color White |
Part Status Active | Shelf Life 36 Months |
Type Quad Opening - Paired Strip | Shelf Life Start Date of Manufacture |
Size / Dimension 0.75" L x 0.75" W x 0.14" H (19.1mm x 19.1mm x 3.6mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 16,90500 Kč | 33,81 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 26 | 15,55462 Kč | 404,42 Kč |
| 50 | 15,24040 Kč | 762,02 Kč |
| 100 | 14,91280 Kč | 1 491,28 Kč |
| 500 | 14,17826 Kč | 7 089,13 Kč |
| 1 000 | 13,87233 Kč | 13 872,33 Kč |
| 5 000 | 13,18607 Kč | 65 930,35 Kč |
| 10 000 | 12,90052 Kč | 129 005,20 Kč |
| Unit Price without VAT: | 16,90500 Kč |
|---|---|
| Unit Price with VAT: | 20,45505 Kč |




