



ABMM-AV-C0 | |
|---|---|
DigiKey Part Number | 298-ABMM-AV-C0-ND |
Manufacturer | |
Manufacturer Product Number | ABMM-AV-C0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W (19.1mm x 19.1mm) | |
For Use With/Related Products | Cable Ties | |
Material | ABS | |
Color | Black | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 40,10000 Kč | 80,20 Kč |
| 12 | 37,90750 Kč | 454,89 Kč |
| 26 | 37,00769 Kč | 962,20 Kč |
| 50 | 36,25240 Kč | 1 812,62 Kč |
| 100 | 35,47140 Kč | 3 547,14 Kč |
| 500 | 33,71746 Kč | 16 858,73 Kč |
| 1 000 | 32,98830 Kč | 32 988,30 Kč |
| 2 500 | 32,04702 Kč | 80 117,55 Kč |
| 5 000 | 31,35183 Kč | 156 759,15 Kč |
| Unit Price without VAT: | 40,10000 Kč |
|---|---|
| Unit Price with VAT: | 48,52100 Kč |



