Quad Opening - Paired Strip Cable Tie Holder White Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABMM-AV-C

DigiKey Part Number
298-ABMM-AV-C-ND
Manufacturer
Manufacturer Product Number
ABMM-AV-C
Description
CABLE TIE HLDR QUAD ADHESIVE WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder White Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.75" L x 0.75" W (19.1mm x 19.1mm)
Manufacturer
Panduit Corp
For Use With/Related Products
Cable Ties
Packaging
Bulk
Material
ABS
Part Status
Active
Color
White
Type
Quad Opening - Paired Strip
Shelf Life
36 Months
Mounting Type
Adhesive
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 196
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
238,06000 Kč76,12 Kč
1036,16300 Kč361,63 Kč
2635,09346 Kč912,43 Kč
5034,38240 Kč1 719,12 Kč
10033,64200 Kč3 364,20 Kč
25032,68640 Kč8 171,60 Kč
50031,98024 Kč15 990,12 Kč
1 00031,28846 Kč31 288,46 Kč
2 50030,39589 Kč75 989,73 Kč
Unit Price without VAT:38,06000 Kč
Unit Price with VAT:46,05260 Kč