


ABM4H-A-T | |
|---|---|
DigiKey Part Number | 298-12096-ND |
Manufacturer | |
Manufacturer Product Number | ABM4H-A-T |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | For Use With/Related Products M, I, S, LH, H Ties |
Manufacturer Panduit Corp | Material Nylon |
Packaging Bulk | Color White |
Part Status Active | Shelf Life 36 Months |
Type Quad Opening - Paired Strip | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive, Screw, #6 (M3) | Base Product Number |
Size / Dimension 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 51,65500 Kč | 103,31 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 26 | 47,64923 Kč | 1 238,88 Kč |
| 50 | 46,67860 Kč | 2 333,93 Kč |
| 200 | 44,68585 Kč | 8 937,17 Kč |
| 600 | 43,16418 Kč | 25 898,51 Kč |
| 1 000 | 42,47349 Kč | 42 473,49 Kč |
| 5 000 | 40,36492 Kč | 201 824,60 Kč |
| 10 000 | 39,48745 Kč | 394 874,50 Kč |
| Unit Price without VAT: | 51,65500 Kč |
|---|---|
| Unit Price with VAT: | 62,50255 Kč |


