


ABM4H-A-L | |
|---|---|
DigiKey Part Number | 298-10468-ND |
Manufacturer | |
Manufacturer Product Number | ABM4H-A-L |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 62,15500 Kč | 124,31 Kč |
| 10 | 59,13000 Kč | 591,30 Kč |
| 26 | 57,38923 Kč | 1 492,12 Kč |
| 50 | 56,22000 Kč | 2 811,00 Kč |
| 100 | 55,00850 Kč | 5 500,85 Kč |
| 500 | 52,28586 Kč | 26 142,93 Kč |
| 1 000 | 51,15323 Kč | 51 153,23 Kč |
| 5 000 | 48,61230 Kč | 243 061,50 Kč |
| 10 000 | 47,55491 Kč | 475 549,10 Kč |
| Unit Price without VAT: | 62,15500 Kč |
|---|---|
| Unit Price with VAT: | 75,20755 Kč |


