Quad Opening Cable Tie Holder Black Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder Black Adhesive
ABM3H-AV-L0
ABM3H-AV-L0

ABM3H-AV-L0

DigiKey Part Number
298-ABM3H-AV-L0-ND
Manufacturer
Manufacturer Product Number
ABM3H-AV-L0
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Adhesive
Size / Dimension
1.50" L x 1.50" W (38.1mm x 38.1mm)
For Use With/Related Products
Cable Ties
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1069,48200 Kč694,82 Kč
2567,50440 Kč1 687,61 Kč
5066,05140 Kč3 302,57 Kč
10064,62550 Kč6 462,55 Kč
25062,78404 Kč15 696,01 Kč
50061,42544 Kč30 712,72 Kč
1 00060,09376 Kč60 093,76 Kč
2 50058,37562 Kč145 939,05 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč