


ABM2S-AT-C | |
|---|---|
DigiKey Part Number | 298-10467-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-AT-C |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM2S-AT-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS, Heat Stabilized for Temperatures up to 180°F | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 36,32500 Kč | 72,65 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 26 | 33,47577 Kč | 870,37 Kč |
| 50 | 32,79460 Kč | 1 639,73 Kč |
| 100 | 32,08700 Kč | 3 208,70 Kč |
| 500 | 30,50212 Kč | 15 251,06 Kč |
| 1 000 | 29,84236 Kč | 29 842,36 Kč |
| 5 000 | 28,36238 Kč | 141 811,90 Kč |
| 10 000 | 27,74663 Kč | 277 466,30 Kč |
| Unit Price without VAT: | 36,32500 Kč |
|---|---|
| Unit Price with VAT: | 43,95325 Kč |




