



ABM112-A-C | |
|---|---|
DigiKey Part Number | 298-1268-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-A-C |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 34,85500 Kč | 69,71 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 26 | 32,12692 Kč | 835,30 Kč |
| 50 | 31,47600 Kč | 1 573,80 Kč |
| 100 | 30,79990 Kč | 3 079,99 Kč |
| 500 | 29,27794 Kč | 14 638,97 Kč |
| 1 000 | 28,64505 Kč | 28 645,05 Kč |
| 5 000 | 27,22462 Kč | 136 123,10 Kč |
| 10 000 | 26,63349 Kč | 266 334,90 Kč |
| Unit Price without VAT: | 34,85500 Kč |
|---|---|
| Unit Price with VAT: | 42,17455 Kč |




