

ABM100-A-D20 | |
---|---|
DigiKey Part Number | 298-14189-ND |
Manufacturer | |
Manufacturer Product Number | ABM100-A-D20 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM100-A-D20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,04000 Kč | 26,04 Kč |
10 | 24,20400 Kč | 242,04 Kč |
25 | 23,52960 Kč | 588,24 Kč |
50 | 23,02140 Kč | 1 151,07 Kč |
100 | 22,52560 Kč | 2 252,56 Kč |
250 | 21,88648 Kč | 5 471,62 Kč |
500 | 21,41408 Kč | 10 707,04 Kč |
1 000 | 20,95165 Kč | 20 951,65 Kč |
2 500 | 20,35466 Kč | 50 886,65 Kč |
Unit Price without VAT: | 26,04000 Kč |
---|---|
Unit Price with VAT: | 31,50840 Kč |