
A6-38R-C | |
|---|---|
DigiKey Part Number | 298-20566-ND |
Manufacturer | |
Manufacturer Product Number | A6-38R-C |
Description | BATTERY CABLE LUG, 6 AWG, 3/8" S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.470" (37.34mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.070" (1.78mm) | Base Product Number |
Width - Outer Edges 0.540" (13.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 25,81900 Kč | 258,19 Kč |
| 25 | 25,07680 Kč | 626,92 Kč |
| 50 | 24,53860 Kč | 1 226,93 Kč |
| 100 | 24,01090 Kč | 2 401,09 Kč |
| 250 | 23,32896 Kč | 5 832,24 Kč |
| 500 | 22,82592 Kč | 11 412,96 Kč |
| 1 000 | 22,33270 Kč | 22 332,70 Kč |
| 2 500 | 21,69623 Kč | 54 240,57 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |





