Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
A6-14RH-C
A6-14RH-C

A6-14RH-C

DigiKey Part Number
298-A6-14RH-C-ND
Manufacturer
Manufacturer Product Number
A6-14RH-C
Description
CONN RING CIRC 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.540" (13.72mm)
Length - Overall
1.330" (33.78mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.230" (5.84mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1034,71000 Kč347,10 Kč
2533,72280 Kč843,07 Kč
5032,99620 Kč1 649,81 Kč
10032,28230 Kč3 228,23 Kč
25031,36596 Kč7 841,49 Kč
50030,68816 Kč15 344,08 Kč
1 00030,02462 Kč30 024,62 Kč
2 50029,16840 Kč72 921,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč